Pro Power 52445-10 technical specifications.
| Color | Black |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Reach SVHC Compliant | No |
| Width | 84mm |
| Wire/Cable Diameter | 26mm |
| RoHS | Compliant |
Download the complete datasheet for Pro Power 52445-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.