Pro Power 53112000+52103000 technical specifications.
| Body Plating | Nickel |
| Color | Silver |
| Material | Brass |
| Mount | Cable |
| Reach SVHC Compliant | No |
| Wire/Cable Diameter | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Pro Power 53112000+52103000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.