Pro Power 53112230+52003520 technical specifications.
| Body Plating | Nickel |
| Color | Silver |
| Material | Brass |
| Reach SVHC Compliant | Unknown |
| Wire/Cable Diameter | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Pro Power 53112230+52003520 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.