Pro Power 58105 technical specifications.
| Color | Black |
| Material | Polycarbonate |
| Mount | Cable |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Pro Power 58105 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.