Pro Power 5ABLK technical specifications.
| Current Rating | 5A |
| Gender | Male |
| Mount | Standard |
| Reach SVHC Compliant | Unknown |
| Voltage Rating (AC) | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Pro Power 5ABLK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.