Pro Power 5AWHT technical specifications.
| Color | Black |
| Current Rating | 5A |
| Gender | Male |
| Mount | Cable |
| Reach SVHC Compliant | No |
| Termination | Quick Connect |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Pro Power 5AWHT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.