Pro Power 6012240 technical specifications.
| Package/Case | 100 |
| Color | Black |
| Conductor Material | Copper |
| Jacket Material | LSZH |
| Outside Diameter | 5.5mm |
| Reach SVHC Compliant | Unknown |
| Voltage Rating | 1.8kV |
| DC Rated Voltage | 1.8kV |
| RoHS | Compliant |
Download the complete datasheet for Pro Power 6012240 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.