Pro Power 6491B-6MMBLK100M technical specifications.
| Color | Black |
| Conductor Material | Copper |
| Current Rating | 41A |
| Jacket Material | LSZH |
| Number of Cores | 1 |
| Outside Diameter | 5.4mm |
| Reach SVHC Compliant | No |
| Voltage Rating | 450V |
| RoHS | Compliant |
Download the complete datasheet for Pro Power 6491B-6MMBLK100M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.