Pro Power 6491X-10.00MMBLK100M technical specifications.
| Color | Black |
| Conductor Material | Copper |
| Current Rating | 55A |
| Jacket Material | PVC |
| Number of Cores | 1 |
| Outside Diameter | 6.8mm |
| Reach SVHC Compliant | No |
| Voltage Rating | 450V |
| RoHS | Compliant |
Download the complete datasheet for Pro Power 6491X-10.00MMBLK100M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.