Pro Power 6491X-25.00MMG/Y100M technical specifications.
| Package/Case | 100 |
| Color | Green, Yellow |
| Conductor Material | Copper |
| Current Rating | 97A |
| Jacket Material | PVC |
| Number of Cores | 1 |
| Outside Diameter | 9.8mm |
| Reach SVHC Compliant | Unknown |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for Pro Power 6491X-25.00MMG/Y100M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.