Pro Power 6491X-4.00MMBRN100M technical specifications.
| Package/Case | 100 |
| Color | Brown |
| Conductor Material | Copper |
| Jacket Material | PVC |
| Outside Diameter | 4.8mm |
| Reach SVHC Compliant | Unknown |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for Pro Power 6491X-4.00MMBRN100M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.