
Pro Power 6491X1.0WHI technical specifications.
| Package/Case | 100 |
| Color | White |
| Conductor Material | Copper |
| Current Rating | 13A |
| Jacket Material | PVC |
| Max Operating Temperature | 90°C |
| Mount | External |
| Outside Diameter | 2.4mm |
| Reach SVHC Compliant | Unknown |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for Pro Power 6491X1.0WHI to view detailed technical specifications.
No datasheet is available for this part.