Pro Power 6A-1/0.6T2-BX-1F technical specifications.
| Color | Black, Pink |
| Conductor Material | Copper |
| Current Rating | 1.8A |
| Insulation Material | PVC |
| Mount | Wire |
| Outside Diameter | 1.2mm |
| Reach SVHC Compliant | No |
| Voltage Rating (AC) | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Pro Power 6A-1/0.6T2-BX-1F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.