Pro Power 6A-16/0.2T2-BX-1F technical specifications.
| Color | Multiple |
| Conductor Material | Copper |
| Current Rating | 3A |
| Jacket Material | PVC |
| Outside Diameter | 1.6mm |
| Reach SVHC Compliant | Unknown |
| Voltage Rating | 1kV |
| Voltage Rating (AC) | 1kV |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Pro Power 6A-16/0.2T2-BX-1F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.