Pro Power 6X235RED technical specifications.
| Color | Red |
| Conductor Material | Copper |
| Current Rating | 17.5A |
| Jacket Material | PVC |
| Max Operating Temperature | 70°C |
| Outside Diameter | 3.4mm |
| Reach SVHC Compliant | No |
| Test Voltage | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Pro Power 6X235RED to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.