Pro Power 6X236RED technical specifications.
| Color | Red |
| Conductor Material | Copper |
| Jacket Material | PVC |
| Outside Diameter | 2.7mm |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Pro Power 6X236RED to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.