Pro Power 7/0.20GRN/YELL technical specifications.
| Color | Green, Yellow |
| Jacket Material | PVC |
| Outside Diameter | 1.2mm |
| Reach SVHC Compliant | Unknown |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Pro Power 7/0.20GRN/YELL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.