Pro Power 7000513 technical specifications.
| Color | Black |
| Conductor Material | Copper |
| Jacket Material | PVC |
| Mount | Cable |
| Number of Cores | 4 |
| Outside Diameter | 4.6mm |
| Reach SVHC Compliant | Unknown |
| Voltage Rating | 440V |
| Voltage Rating (AC) | 440V |
| DC Rated Voltage | 440V |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Pro Power 7000513 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
