Pro Power 7000529 technical specifications.
| Color | Black |
| Conductor Material | Copper |
| Jacket Material | PVC |
| Mount | Cable |
| Number of Cores | 3 |
| Outside Diameter | 4.3mm |
| Reach SVHC Compliant | Unknown |
| Voltage Rating | 440V |
| DC Rated Voltage | 440V |
| RoHS | Compliant |
Download the complete datasheet for Pro Power 7000529 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.