Pro Power 7001185 technical specifications.
| Color | Black |
| Conductor Material | Copper |
| Current Rating | 1A |
| Jacket Material | PVC |
| Max Operating Temperature | 70°C |
| Mount | Cable |
| Number of Conductors | 4 |
| Number of Cores | 4 |
| Outside Diameter | 4.6mm |
| Reach SVHC Compliant | No |
| Voltage Rating | 440V |
| Voltage Rating (AC) | 440V |
| DC Rated Voltage | 440V |
| RoHS | Compliant |
Download the complete datasheet for Pro Power 7001185 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
