Pro Power 743B technical specifications.
| Color | Black |
| Height | 23.5mm |
| Material | Nylon |
| Mount | Cable |
| Reach SVHC Compliant | No |
| Wire/Cable Diameter | 3.5mm |
| RoHS | Compliant |
Download the complete datasheet for Pro Power 743B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.