Pro Power 7827259 technical specifications.
| Color | Green |
| Height | 10mm |
| Material | Polyester |
| Reach SVHC Compliant | No |
| Width | 30mm |
| RoHS | Compliant |
Download the complete datasheet for Pro Power 7827259 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.