Pro Power 7827276 technical specifications.
| Background Color | Green |
| Color | Green |
| Height | 15mm |
| Material | Vinyl |
| Mount | Adhesive |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Pro Power 7827276 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.