Pro Power 7827277 technical specifications.
| Background Color | Red |
| Color | Red |
| Height | 15mm |
| Material | Vinyl |
| Mount | Adhesive |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Pro Power 7827277 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.