Pro Power 7827346 technical specifications.
| Color | White, Blue |
| Material | Polyester |
| Reach SVHC Compliant | No |
| Width | 38mm |
| RoHS | Compliant |
Download the complete datasheet for Pro Power 7827346 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.