Pro Power 7827349 technical specifications.
| Color | White, Green |
| Material | Polyester |
| Mount | Adhesive |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Pro Power 7827349 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.