Pro Power 7827363 technical specifications.
| Color | Black, White |
| Height | 13mm |
| Material | Polyester |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Pro Power 7827363 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.