Pro Power 7827632 technical specifications.
| Color | White |
| Material | Vinyl |
| Mount | Adhesive |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Pro Power 7827632 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.