Pro Power 8408-0409 technical specifications.
| Height | 34.8mm |
| Mount | Cable |
| Reach SVHC Compliant | Unknown |
| Width | 5.6mm |
| RoHS | Compliant |
Download the complete datasheet for Pro Power 8408-0409 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
