Pro Power 8409-0340 technical specifications.
| Color | Natural |
| Mount | Cable |
| Reach SVHC Compliant | Unknown |
| Wire/Cable Color | Natural |
| Wire/Cable Diameter | 152.4mm |
| RoHS | Compliant |
Download the complete datasheet for Pro Power 8409-0340 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
