Pro Power 8409-0389 technical specifications.
| Color | Black |
| Mount | Cable |
| Wire/Cable Color | Black |
| Wire/Cable Diameter | 1.59mm |
| RoHS | Compliant |
Download the complete datasheet for Pro Power 8409-0389 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.