Pro Power 8443-0485 technical specifications.
| Color | Beige |
| Height | 12.7mm |
| Mount | Surface Mount |
| Reach SVHC Compliant | Unknown |
| Series | Solid Wall |
| Width | 21.463mm |
| RoHS | Compliant |
Download the complete datasheet for Pro Power 8443-0485 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.