Pro Power 8443-0487 technical specifications.
| Color | Beige |
| Height | 25.4mm |
| Mount | Surface Mount |
| Reach SVHC Compliant | Unknown |
| Series | Solid Wall |
| Width | 47.879mm |
| RoHS | Compliant |
Download the complete datasheet for Pro Power 8443-0487 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.