Pro Power 8465-0229 technical specifications.
| Inside Diameter | 11.113mm |
| Length | 30.5m |
| Mount | Cable |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Pro Power 8465-0229 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
