Pro Power 8465-0232 technical specifications.
| Inside Diameter | 19.05mm |
| Length | 15.24m |
| Mount | Cable |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Pro Power 8465-0232 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
