Pro Power 85005725M technical specifications.
| Color | Black |
| Conductor Material | Copper |
| Current Rating | 250mA |
| Jacket Material | PVC |
| Max Operating Temperature | 70°C |
| Mount | Cable |
| Number of Conductors | 3 |
| Number of Cores | 3 |
| Outside Diameter | 2.6mm |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Pro Power 85005725M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
