Pro Power 860188 25M technical specifications.
| Type | Multi-Conductor Cable |
| Number of Conductors | 9 |
| Conductor Material | Tinned Copper |
| Maximum Outer Diameter | 6.6mm |
| Max Voltage Rating | 250VAC |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Pro Power 860188 25M to view detailed technical specifications.
No datasheet is available for this part.