Pro Power ACC-1 technical specifications.
| Height | 7.9mm |
| Inside Diameter | 3.2mm |
| Mount | Cable |
| Reach SVHC Compliant | Unknown |
| Width | 19.1mm |
| RoHS | Compliant |
Download the complete datasheet for Pro Power ACC-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.