Pro Power ACC-4 technical specifications.
| Height | 15.9mm |
| Inside Diameter | 12.7mm |
| Mount | Cable |
| Reach SVHC Compliant | Unknown |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Pro Power ACC-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
