Pro Power ACC02 technical specifications.
| Color | White |
| Height | 14mm |
| Inside Diameter | 10mm |
| Material | Aluminium |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Width | 16mm |
| Wire/Cable Diameter | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Pro Power ACC02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.