Pro Power ACC05 technical specifications.
| Color | White |
| Material | Aluminium |
| Reach SVHC Compliant | No |
| Wire/Cable Diameter | 13mm |
| RoHS | Compliant |
Download the complete datasheet for Pro Power ACC05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.