Pro Power ACC08 technical specifications.
| Color | White |
| Material | Aluminium |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -10°C |
| Mount | Cable |
| Reach SVHC Compliant | No |
| Width | 16mm |
| Wire/Cable Diameter | 8mm |
| RoHS | Compliant |
Download the complete datasheet for Pro Power ACC08 to view detailed technical specifications.
No datasheet is available for this part.