Pro Power ACR-2-4-CL technical specifications.
| Color | Yellow |
| Inside Diameter | 2mm |
| Length | 5m |
| Material | Resin, Glass |
| Mount | Cable |
| Reach SVHC Compliant | Unknown |
| RoHS | Not Compliant |
Download the complete datasheet for Pro Power ACR-2-4-CL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.