PRO POWER ACR-6-4-CL Sleeving, Insulating, 5 m, 16.4 ft, Braided, 6 mm, Fibreglass / Acrylic Resin, Yellow
Pro Power ACR-6-4-CL technical specifications.
| Package/Case | 404 |
| Color | Yellow |
| Inside Diameter | 6mm |
| Length | 5m |
| Material | Resin, Glass |
| Reach SVHC Compliant | Unknown |
| RoHS | Not Compliant |
Download the complete datasheet for Pro Power ACR-6-4-CL to view detailed technical specifications.
No datasheet is available for this part.