Pro Power AG16SR technical specifications.
| Color | Black |
| Material | Nylon |
| Mount | Cable |
| Reach SVHC Compliant | No |
| Wire/Cable Diameter | 10.5mm |
| RoHS | Compliant |
Download the complete datasheet for Pro Power AG16SR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.