Pro Power AG40-5,GLANDM4022-32MM(BLACK technical specifications.
| Color | Black |
| Flammability Rating | UL94 V-2 |
| Material | Nylon |
| Reach SVHC Compliant | No |
| Wire/Cable Diameter | 22mm |
| RoHS | Compliant |
Download the complete datasheet for Pro Power AG40-5,GLANDM4022-32MM(BLACK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.