Pro Power AG63-5,M6334-44MM(BLACK) technical specifications.
| Color | Black |
| Flammability Rating | UL94 V-2 |
| Material | Nylon |
| Mount | Cable |
| Reach SVHC Compliant | No |
| Wire/Cable Diameter | 34mm |
| RoHS | Compliant |
Download the complete datasheet for Pro Power AG63-5,M6334-44MM(BLACK) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.