Pro Power ALACA-06 technical specifications.
| Height | 14mm |
| Material | Aluminium |
| Mount | Cable |
| Reach SVHC Compliant | No |
| Width | 52mm |
| Wire/Cable Type | Flat |
| RoHS | Compliant |
Download the complete datasheet for Pro Power ALACA-06 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.