Pro Power ALACA-07 technical specifications.
| Height | 17.5mm |
| Material | Aluminium |
| Mount | Cable |
| Reach SVHC Compliant | No |
| Width | 63.7mm |
| Wire/Cable Type | Flat |
| RoHS | Compliant |
Download the complete datasheet for Pro Power ALACA-07 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.