Pro Power ALACB-02-L5 technical specifications.
| Material | Aluminium |
| Mount | Cable |
| Reach SVHC Compliant | No |
| Width | 16.3mm |
| Wire/Cable Type | Flat |
| RoHS | Compliant |
Download the complete datasheet for Pro Power ALACB-02-L5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.